3-216792-4
AMP LATCH ASSY 34 PO
Enhance your connectivity with this AMP LATCH ASSY for the AMP-LATCH DIL-PLUG series. Designed for efficient board mounting, this plug connector features a 2.54mm pitch and 34 positions, making it ideal for signal circuit applications. With through-hole solder termination and insulation displacement crimp options, installation is a breeze. The gray housing, vertical mount orientation, and boardlock PCB retention ensure secure placement, while the tin plating on the contact mating area guarantees reliable conductivity. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is built to withstand diverse environments. RoHS compliant and meticulously crafted for quality, it's a must-have component for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-216792-4 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 34 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 3-216792-4 |
Replacement Part: | 1-111382-9 |
SKU: | AMP3-216792-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |