1-1719393-1
8POS, MCON 1.2 LL REC SEALED
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire to wire, wire to board, and wire-to-device setups. This housing, tailored for female terminals, boasts a single row layout with 8 positions and a pitch of 4mm (.157 in), ensuring optimal signal transmission. Engineered for rugged performance, it features a durable PA GF body in sleek black, with a height of .65 in and a width of 1.043 in (26.5 mm). Operating flawlessly in harsh environments, it offers a wide temperature range of -40 to 130 °C (-40 to 266 °F) and is IP6K9K rated for superior protection against dust and water ingress. With polarization, sealability, and terminal position assurance, this connector guarantees secure and reliable connections. Trust in its serviceability and compliance with RoHS standards for a sustainable solution in your automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1719393-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.602 in |
Cable Exit Angle: | 180° |
Height: | 16.5 mm, .65 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-1719393-1 |
SKU: | AMP1-1719393-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2023 | P-22-023150 - Tool Duplication. we hereby inform you about the duplication of an assembly tool for the below listed TE products. Tool build and serial production at TE Esztergom. | Download |
04/08/2022 | P-22-022051 - Tool Duplication. we hereby inform you about the duplication of a molding tool for TE component part "8POS, MCON 1.2 - PROTEC COVER". Tool build at the supplier and serial production at TE Esztergom. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1960817, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |
10/10/2020 | E-19-005909 - Product Improvement. This change is considered by TE Connectivity as a design change. Affected component is 1670036, where the CPA latch design will be modified. | Download |