Enhance your connectivity with this high-performance SMA plug connector from our AMP SMA series. Designed for optimal signal transmission, it features a threaded mating type and a durable stainless steel body with a passivated finish. With a 50 Ω impedance and operating frequency of 12.4 GHz, it ensures reliable performance in demanding environments. The solder & clamp termination method, along with captivated contacts, guarantees secure and efficient connections. Suitable for aerospace, defense, and marine applications, this connector is RoHS compliant and meets military-grade standards. Its single port configuration, straight orientation, and cable mount design make it versatile and easy to install. Upgrade your RF coaxial setup with this top-of-the-line connector for seamless communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051789-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Solder & Clamp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.3 in, 33 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3106
SKU: AMP1051789-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: