Experience seamless connectivity with our AMP SMA Plug, meticulously designed for high-performance applications. Crafted from durable stainless steel, this connector ensures reliable signal transmission in demanding environments. With gold-plated captivated contacts and a threaded mating design, it guarantees secure and efficient connections. The interfacial seal and safety wire holes provide added protection, making it ideal for aerospace, defense, and marine industries. Operating at an impressive 12.4 GHz frequency with 50 Ω impedance, it delivers exceptional signal integrity. Solder termination and RG 402 Semi-Rigid cable compatibility offer versatility in installation. Meeting stringent military standards, this connector is a dependable choice for critical missions. Upgrade your connectivity solutions with this rugged and reliable SMA connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051170-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 17.27 mm, .68 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: E
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/80-3008
SKU: AMP1051170-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: