227531-5

SMA PLUG W/LOOSE COUPLING NUT

Introducing the AMP SMA Plug Connector, a high-performance solution designed for aerospace, defense, and marine applications. With a rugged stainless steel construction and interfacial seal, this connector ensures reliable performance in harsh environments. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it is ideal for demanding RF applications. The cable mount design, compatible with RG 402 Semi-Rigid cables, features a crimp termination for secure connections. Meeting military-grade standards, this connector is RoHS compliant and suitable for lead-free solder processes. Trust in its durability and precision for your critical connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 227531-5
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: ,
Sealable: Yes
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Ferrule Material: Brass
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Dielectric Material: PTFE
Connector Length: 11.35 mm, .447 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Product Grade: Military
Connector Product Type: Connector Housing
Part Aliases: 227531-5
SKU: AMP227531-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: