Introducing the FB-5R,ASY from our Z-PACK Future Bus+ series, a high-performance board-to-board connector designed for signal transmission in demanding applications. With a housing made of LCP (Liquid Crystal Polymer) in a natural color, this connector features five rows of 150 contact positions, each with a 2mm pitch and impedance of 150Ω. The termination method is through-hole soldering, ensuring secure and reliable connections. Contact material is phosphor bronze with gold plating in the mating area, meeting stringent durability requirements. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for varied environments. Its right-angle mount orientation, with mating alignment and polarization features, facilitates easy installation and maintenance. With UL 94V-0 flammability standard compliance and RoHS non-compliance, it adheres to industry regulations. Ideal for data and device applications, the FB-5R,ASY is a top choice for high-speed signal transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 223004-5
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 150 Ω
Package Quantity: 9
Contact Amperage: 3 A, 4.5 A
Number of Positions: 150
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 11.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 150
Contact Layout: Matrix
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Right Angle
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .107 in, 2.73 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 223004-5
Replacement Part: 5223004-5
SKU: AMP223004-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: