5223650-6
2MM FB,4RV,REC,ASY,144,PF,4.25
Experience seamless connectivity with our Z-PACK Future Bus+ series, featuring a high-performance 4-row board mount socket. Crafted from durable LCP (Liquid Crystal Polymer) housing in a natural color, this connector guarantees reliable power and signal transmission in any environment. With a pitch of 2mm (.079 in) and 144 contact positions, it ensures efficient data transfer. The contact material, made of Phosphor Bronze with Gold plating, offers enhanced conductivity and durability. UL 94V-0 rated for material flammability, it meets strict safety standards. Suitable for power and signal applications, this connector operates at an impressive temperature range of -67 to 257 °F, making it ideal for diverse industries. RoHS compliant and with an ECCN of EAR99, it upholds environmental and export regulations. Whether for data centers, telecommunications, or industrial machinery, this PCB mount receptacle is the perfect solution for your connectivity needs. Elevate your connection game with this high-quality board-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223650-6 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 144 Ω |
Package Quantity: | 7 |
Contact Amperage: | 3 A |
Number of Positions: | 144 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 14.3 mm, .562 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D021 |
Number of Signal Positions: | 144 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | .06 µm, 2.362 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223650-6 |
SKU: | AMP5223650-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |