5536514-2
2MMFB,ASY,048,SIG,HDR,EN,4.25
Enhance your signal connectivity with the Z-PACK Future Bus+ Board-to-Board Connector. Featuring a durable LCP housing in a natural color, this connector is designed for vertical board mounting with press-fit termination. With 48 phosphor bronze pin contacts at a 2mm pitch, it ensures reliable signal transmission in a matrix layout. Meeting UL 94V-0 flammability standards, it offers a high level of safety. Operating in a wide temperature range from -67 to 257°F, it is suitable for various environments. With gold plating on the mating area, it guarantees excellent conductivity, while RoHS compliance underscores its environmental responsibility. Perfect for applications requiring 48Ω impedance and 3A contact amperage, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536514-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Impedance: | 48 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 48 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17 mm, .669 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536514-2 |
SKU: | AMP5536514-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |