1379165-3

4pos MQS .63 header 180deg THR

Enhance your automotive circuitry with this high-quality connector, designed for reliable signal transmission. Featuring a durable construction and wave solder capability up to 260°C, it ensures optimal performance even in harsh operating conditions. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it guarantees safety and efficiency. The vertical mount orientation and boardlock PCB retention make installation a breeze, while the 4 signal positions cater to various connectivity needs. Its compact design, with a width of 8.6mm and a length of 20.4mm, allows for seamless integration into your setup. Whether for automotive or industrial applications, this connector is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379165-3
Color: Blue
Series: MQS
Number of Rows: 1
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Package Quantity: 6720
Number of Positions: 4
Mount Orientation: Vertical/180°
GPL: N04
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 4
Tab Width: .025 in, .63 mm
ECCN: EAR99
Connector Width: .339 in, 8.6 mm
PCB Mount Alignment: With
Length: 20.4 mm, .803 in
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Interface Number: 208-15592
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 18.7 mm, .736 in
Material Flammability Standard: UL 94-HB
Part Aliases: 1379165-3
SKU: AMP1379165-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: