Enhance your automotive connections with this MQS Socket Housing, designed for female terminals. Featuring a compact 2-position layout with a 2.54mm pitch, it ensures secure and efficient signal transmission. The durable PBT GF construction, meeting UL 94-HB flammability standards, guarantees reliability in harsh environments. With polarization and terminal position assurance, it offers easy and error-free assembly. Operating smoothly in temperatures ranging from -40 to 80°C, this versatile housing is ideal for wire-to-wire, wire-to-board, and wire-to-device connections in automotive applications. Its sleek blue body, measuring .276" in length, .657" in width, and .244" in height, adds a professional touch to your designs. RoHS compliant and lead-free solder capable, it meets international environmental standards, making it an excellent choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1718333-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .276 in
Cable Exit Angle: 180°
Height: .244 in, 6.2 mm
Width: 16.7 mm, .657 in
Mating Tab Width: .025 in, .63 mm
Body Color: Blue
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 9-1718333-1
SKU: AMP9-1718333-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: