2050030-1
MQS SEALING PLUG
Ensure a secure and reliable connection with our MQS Sealing Plug, an essential accessory for automotive connectors. Designed in sleek black, this plug is made of durable PA GF material, guaranteeing long-lasting performance. With a package quantity of 7200, it's convenient for bulk orders. This lead-free, RoHS-compliant plug offers environmental responsibility and is suitable for various automotive applications. Trust in its quality for efficient sealing and protection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2050030-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 7200 |
GPL: | N83 |
GPL Description: | Automotive |
Product Code: | M086 |
ECCN: | EAR99 |
Part Aliases: | 2050030-1 |
SKU: | AMP2050030-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |