Introducing our MQS series automotive connector, compliant with USCAR-2 standards for reliable performance. This housing is designed for female terminals, featuring four rows with a choice of 2.5mm or 3.7mm pitch, accommodating 48 positions. With a durable PA GF body material in sleek black, it ensures longevity in demanding environments. Meeting automotive lead-free solder processes and RoHS compliance, this connector is suitable for signal circuit applications. Its integrated polarization and primary locking feature provide secure connections, while the 180° cable exit angle allows for versatile installations. Operating temperature range of -40 to 120°C (-40 to 248°F) makes it ideal for automotive applications. Enhance your connectivity with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2050981-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, .145 in, 2.5 mm, 3.7 mm
Row Spacing: .165 in, 4.2 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 48
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Wire
Length: 2.02 in
Cable Exit Angle: 180°
Height: 1.35 in, 34.4 mm
Width: 1.47 in, 37.35 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .64 mm
Body Color: Black
Serviceable: No
Connector Code : 1
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Standards Met: USCAR-2
Part Aliases: 2050981-1
SKU: AMP2050981-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: