1394090-1

6pos MQS .63 header 90deg

Enhance signal connectivity in automotive applications with this 6-position MQS connector. Designed for through-hole soldering on a 1.6mm thick PCB, it ensures secure attachment and reliable performance. Its 2.85mm pitch and horizontal mount orientation make it versatile for various circuit layouts. With wave solder capability up to 240°C, it guarantees robust solder joints, while its tin plating offers corrosion resistance. The compact 30.2mm length and 17.3mm width, along with a low profile height of 11mm, allow for efficient PCB integration. Whether for signal transmission or power delivery, this connector meets automotive industry standards for durability and performance. Packaged in trays for convenience, it is ideal for mass production and assembly processes. Elevate your automotive electronic systems with this high-quality connector, ensuring seamless connectivity in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1394090-1
Color: Black
Series: MQS
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .11 in, 2.85 mm
Package Quantity: 432
Number of Positions: 6
Mount Orientation: Horizontal/90°
GPL: N04
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 6
Tab Width: .025 in, .63 mm
ECCN: EAR99
Connector Width: 17.3 mm, .681 in
PCB Mount Alignment: Without
Length: 1.18 in, 30.2 mm
Locking Interface: With
Interface Plating: Tin
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 11 mm, .433 in
Part Aliases: 1394090-1
SKU: AMP1394090-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: