1379217-5
5W MPQ+MQS SOC HSG BLACK
Enhance your automotive connectivity with this versatile MQS series housing designed for female terminals. Featuring a single row configuration with a choice of 2.54mm or 3.81mm pitch, this component offers a reliable solution for signal transmission. Crafted from durable PBT GF material with UL 94-HB flammability standard, it ensures safety and performance in various operating conditions, from -40 to 100°C. With five positions and a 16V DC voltage rating, it accommodates essential circuit applications with ease. The black body color and compact dimensions of 20.5mm width, 10.5mm height, and .748-inch length make it suitable for space-constrained installations. Its 180° cable exit angle and hybrid connector compatibility further enhance its usability, while the inclusion of terminal position assurance guarantees secure connections. RoHS compliant and serviceable, this automotive connector accessory is a must-have for your assembly projects. Elevate your wiring setup with this essential component, ensuring efficient and reliable performance in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379217-5 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .15 in, .1 in, 2.54 mm, 3.81 mm |
Voltage: | 16 V DC |
Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N02 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .748 in |
Cable Exit Angle: | 180° |
Height: | 10.5 mm, .413 in |
Width: | 20.5 mm, .807 in |
Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379217-5 |
SKU: | AMP1379217-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |