1056555-1
SCD,2062 5050 24,SMA
Introducing the SCD,2062 5050 24,SMA, a high-performance RF coaxial connector designed for aerospace, defense, and marine applications. Featuring a straight body orientation with a vertical mount type, this SMA connector ensures secure board attachment. With a threaded mating type and gold-plated beryllium copper contacts, it guarantees reliable signal transmission at an operating frequency of up to 18 GHz. Constructed with durable stainless steel and PTFE dielectric material, it offers robust performance in extreme temperatures ranging from -65 to 165°C (-85 to 329°F). Ideal for single-port configurations, this connector assembly is essential for maintaining seamless communication in demanding environments. Meeting stringent quality standards, it is a dependable choice for critical RF connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1056555-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Board Mount |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Tail Length: | .155 in, 3.9 mm |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H301 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Height Above PC Board: | .375 in, 9.5 mm |
Connector Length: | 13.5 mm, .532 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Connector Product Type: | Connector Assembly |
Part Aliases: | 2062-5050-24;1056555-1 |
SKU: | AMP1056555-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |