646960-1
UPM EXPANDED PIN ASSEMBLY
Enhance power connectivity with our UPM Expanded Pin Assembly from the Z-PACK 2mm HM series. Crafted with durable Polyester - GF housing, this assembly boasts a single row design for streamlined performance. Featuring Through Hole - Press-Fit termination, it ensures secure attachment to your board. The Phosphor Bronze contacts, plated with Noble Metal, guarantee reliable power transfer, while the UL 94V-0 material flammability standard ensures safety. With a voltage rating of 250 V AC/DC and a contact amperage of 10 A, it's ideal for power circuits. This 10-position assembly, with a housing color of Gray, is designed for right-angle mounting, making it versatile for various applications. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's suitable for demanding environments. Perfect for board-to-board connections, this Header type connector, compliant with RoHS regulations, offers efficient and durable performance for your power needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646960-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 10 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 10 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .21 in, 5.34 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646960-1 |
SKU: | AMP646960-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |