5188399-1
TYPE A,FIXED BOARD M/CONNECTOR
The Z-PACK 2mm HM series presents a high-performance Type A fixed board connector, designed for seamless signal transmission in demanding electronic applications. With a rugged polyester housing reinforced with glass fiber, this connector ensures durability and reliability in operation. Featuring 154 gold-plated phosphor bronze contacts arranged in seven rows, it offers a high-density connectivity solution for your PCB assembly. UL 94V-0 rated for flame resistance, it meets stringent safety standards. The straight orientation with a 2mm pitch allows for efficient board mounting, while the vertical orientation facilitates space-saving installation. With a contact rating of 1.5A and data rates up to 1Gb/s, this connector is ideal for high-speed signal transmission. Tin-plated contacts ensure optimal conductivity, while the shielded design minimizes interference. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for diverse industrial environments. Perfect for board-to-board and backplane connections, the Z-PACK 2mm HM connector is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this versatile and robust connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188399-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 154 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Box & Carton, Box & Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188399-1 |
SKU: | AMP5188399-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |