Elevate your automotive connectivity with this advanced housing for female terminals. Featuring four rows for streamlined organization and efficient circuitry, this MQS series component ensures reliable signal transmission with its 48 positions and secure polarization. Crafted from durable materials compliant with UL 94-HB flammability standards, it guarantees safety and performance in diverse operating conditions, from -40 to 120°C (-40 to 248°F). Integrated sealability and terminal position assurance further enhance its functionality, making it a must-have for wire-to-board and wire-to-device applications. With a sleek design in a versatile body color, this automotive connector accessory is not only serviceable but also environmentally friendly, meeting RoHS compliance standards. Elevate your automotive connectivity with this advanced housing for female terminals. Featuring four rows for streamlined organization and efficient circuitry, this MQS series component ensures reliable signal transmission with its 48 positions and secure polarization. Crafted from durable materials compliant with UL 94-HB flammability standards, it guarantees safety and performance in diverse operating conditions, from -40 to 120°C (-40 to 248°F). Integrated sealability and terminal position assurance further enhance its functionality, making it a must-have for wire-to-board and wire-to-device applications. With a sleek design in a versatile body color, this automotive connector accessory is not only serviceable but also environmentally friendly, meeting RoHS compliance standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2137489-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Polarization: Yes
Body Material: Other
Number of Positions: 48
GPL: N02
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Mating Tab Width: .025 in, .64 mm
Body Color: Other
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2137489-1
SKU: AMP2137489-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: