Enhance your automotive connectivity with this MQS series housing, designed for female terminals. Featuring a single row layout with 2.5mm pitch, it offers efficient signal transmission at 12V DC. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, it ensures reliable performance in temperatures ranging from -40 to 120°C. With four positions, it accommodates multiple connections, while its black body color adds a sleek touch. Ideal for wire-to-wire applications, this connector, with a cable exit angle of 180°, guarantees a secure fit. Its compact design, measuring .492" in length, .65" in height, and .173" in width, makes it suitable for various automotive setups. RoHS compliant and serviceable, it aligns with environmental and maintenance standards. Upgrade your vehicle's connectivity with this high-quality automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1670988-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 4
GPL: N02
Packaging: Bulk
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .492 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: .173 in, 4.4 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1670988-1
SKU: AMP1-1670988-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: