Upgrade your automotive connector system with this comprehensive COVER+LEVER AND PLUG HSG KIT, designed for optimal performance. Featuring a two-row configuration with a 2.54mm pitch, this kit includes a housing for female terminals with 18 positions. The durable PA GF body material ensures reliability in various operating conditions, with a wide temperature range of -40 to 120°C. Suitable for signal circuit applications, this kit offers a secure connection with polarization and a primary locking feature on the terminal. Designed for ease of use, it comes with a 90° cable exit angle and measures 1.26 inches in length. Meeting RoHS compliance, this black-colored kit is a must-have for automotive maintenance and repair.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284666-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 18
GPL: N02
Packaging: Bag
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Wire
Length: 1.26 in
Cable Exit Angle: 90°
Height: 1.417 in, 36 mm
Width: 17.7 mm, .697 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284666-1
SKU: AMP284666-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: