1052959-1

SMA Flange Mt Jack 2052 8019 92

Elevate your RF connectivity with our SMA Flange Mount Jack. Part of the renowned AMP SMA series, this high-performance connector offers seamless integration with its board and panel mount capabilities. Operating at an impressive frequency of 18 GHz, it ensures reliable signal transmission in demanding environments. With a 50 Ω impedance and rear-mounted flanged design, it guarantees secure and efficient connections. RoHS compliant and designed for versatility, it's the perfect choice for a wide range of applications in industries such as telecommunications, aerospace, and more. Upgrade your RF coaxial setup with this essential component for seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1052959-1
Series: AMP SMA
Mount Type: Board Mount, Panel
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Panel Mount Type: Flanged
Panel Attachment Style: Rear Mount
Part Aliases: M83517/10-31001
SKU: AMP1052959-1
Body Plating Finish: Passivated
Body Style: Straight
Body Material: Stainless Steel
Number of Positions: 1
RF Connector Center Contact Material: Beryllium Copper
RF Connector Center Contact Plating Material: Gold
Contact Base Material: Berrylium Copper
Length: 9.53 mm
Pin Diameter Accepted: .91 mm / .036 in
Insulation Resistance: 5000 MΩ
RF Contact Captivation Method: Mechanical
Panel Mount: Yes
Circuit Application: Signal
Number of Panel Mounting Holes: 2
Dielectric Material: TFE Fluorocarbon
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Part Alias: 2052-8019-92

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: