Introducing our Multilock Connector System, a versatile solution for automotive applications. With a pitch of 3.5mm (.138 in) and 10 positions, this connector is designed for signal circuit applications. Featuring a durable PBT body material that meets UL 94-HB flammability standards, it ensures reliable performance in a wide operating temperature range of -30 to 105°C (-22 to 221°F). The white body color and compact dimensions of 1.67in x .85in make it suitable for wire-to-wire connections. While not sealable, the connector offers polarization for secure mating. RoHS compliant and lead-free solder capable, it meets the latest environmental standards. Ideal for automotive connector accessories, this connector guarantees quality and performance in any application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 174464-1
Series: Multilock Connector System
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 10
GPL: N18
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.67 in
Height: 21.6 mm, .85 in
Width: 16 mm, .63 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: White
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Material Flammability Standard: UL 94-HB
Part Aliases: 174464-1
SKU: AMP174464-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/20/2021 P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. Download