1801317-2

HEADER ASSY, 24+24W, RIGHT ANG, MQS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1801317-2
Color: Black
Series: MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Package Quantity: 260
Number of Positions: 24
Mount Orientation: Horizontal/90°
GPL: N04
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Panel Mount: With
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 24
Tab Width: .025 in, .63 mm
Connector Width: 1.28 in, 32.5 mm
PCB Mount Alignment: Without
Length: 3.681 in, 93.5 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 19.7 mm, .776 in
Material Flammability Standard: UL 94-HB
Part Aliases: 1801317-2
SKU: AMP1801317-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: