284972-2

52 POS. MQS FEMALE CONNECTOR KIT ASS'Y F

Enhance your automotive connectivity with our MQS series housing for female terminals, designed for optimal performance in signal applications. Featuring four rows with a 2.54 mm pitch, this connector ensures reliable power delivery at 24 V DC. With a rugged PBT GF body in a striking blue hue, it offers durability in challenging environments. Measuring 1.374 inches in length, .925 inches in width, and 2.126 inches in height, it provides a secure fit without sacrificing space. The absence of polarization allows for versatile installation, while the inclusion of terminal position assurance guarantees proper alignment. Operating effortlessly in temperatures ranging from -25 to 85°C, this connector is a dependable choice for automotive systems. RoHS compliant and serviceable, it meets industry standards for sustainability and convenience. Perfect for wire-to-board and wire-to-device connections, it's an essential component for your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284972-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .118 in, 3 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 52
GPL: N02
Packaging: Box
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: 1.374 in
Cable Exit Angle: Other
Height: 2.126 in, 54 mm
Width: 23.5 mm, .925 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284972-2
SKU: AMP284972-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: