Elevate your automotive connectivity with this advanced MQS series housing, meticulously designed for female terminals. Featuring two rows with a 4mm pitch (.157 in), it offers precise alignment and secure polarization. Constructed with durable PBT material, this housing accommodates 16 positions, ensuring seamless integration in your wire-to-wire connections. With a sleek gray body measuring 1.937 inches in length and 180° cable exit angle, it combines functionality with aesthetics. The integrated primary locking feature and terminal position assurance guarantee stability in operation. Compliant with RoHS standards, this automotive connector accessory is a must-have for high-performance applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 348822-6
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .339 in, 8.6 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 16
GPL: N02
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: 1.937 in
Cable Exit Angle: 180°
Height: 21 mm, .827 in
Width: 1.031 in, 26.2 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 348822-6
SKU: AMP348822-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: