Enhance your automotive connectivity with this HARNESS HSG(GEM)23P, part of the innovative .64 Connector System. Designed for seamless integration, this housing accommodates 23 female terminals, ensuring reliable signal transmission. Crafted from durable PA GF material in a sleek brown finish, it offers both strength and style. With a 180° cable exit angle and compact dimensions, it's perfect for space-constrained installations. The integrated primary locking feature guarantees secure connections, while its hybrid connector design adds versatility. Rest assured of its quality, as it's RoHS compliant. Elevate your automotive electronic systems with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1419158-2
Series: Get .64 Connector System
Gender: Housing for female terminals
Polarization: Yes
Body Material: PA GF
Number of Positions: 23
GPL: N26
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M127
Connector System: Wire to Wire
Length: 1.18 in
Cable Exit Angle: 180°
Height: 20.05 mm, .789 in
Width: 24.7 mm, .972 in
Body Color: Brown
Serviceable: No
Connector Code : E
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: V23542-G2623-A305;2-1419158-2
SKU: AMP2-1419158-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: