1-1438153-3
1X6 SEALED ASSY W/ CPA 6 CLSD
Experience seamless connectivity with our Get .64 Connector System, featuring a housing designed for female terminals. This high-quality component, with a pitch of 2.54mm (.1 in) and IP67 rating, ensures reliable performance even in challenging environments. With a single row and 6 positions, it's perfect for signal applications in automotive settings. The PA GF body material guarantees durability, while the included polarization and sealable design offer added security. Measuring at 1.236 inches in length, .772 inches in height, and .965 inches in width, this connector system is easy to install and serviceable, making it a versatile solution for wire-to-wire, wire-to-board, and wire-to-device connections. Its black color and integrated primary locking feature not only enhance functionality but also add a sleek finish to your setup. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), it's suitable for various applications. Trust in the M101 product code for efficient and effective connectivity solutions in the automotive industry and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1438153-3 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IP67 |
Row Spacing: | .272 in, 6.9 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M101 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.236 in |
Cable Exit Angle: | 180° |
Height: | 19.6 mm, .772 in |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Blank Cavity Position: | 6 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-1438153-3 |
SKU: | AMP1-1438153-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers |
Download |
04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. |
Download |
08/01/2022 | P-22-022474 - Network Optimization and Distribution strategy change. This is a proposal to change customer pick-up location and transaction method for parts currenty shipped from WCDC (Ontario) to EPDC (El Paso). In the current state, parts are transported to TE s US Distribution Centers for customer pick-up at West Coast Distribution Center (WCDC, Ontario). In the proposed state, customer will pick up parts at the the El Paso Distribution Center (EPDC). The scope of parts are shared among different list of customers. |
Download |
06/03/2022 | P-21-021892 - Product improvement. TE supplier QSR is building a replacement mold and will remove the old mold from production. No change to fit, form or function. | Download |
12/06/2021 | P-21-021337 - Product improvement. We are planning to change the distribution center from WCDC to EPDC. The network change would be effective from 6th December. Lead Time is not impacted by this change. | Download |
05/17/2020 | P-20-018789 - Product Improvement. .Additional capacity source needed due to delivery the customers demand, we will launch an additional manual line in Empalme for cover product 1X6 assembly demand before the move of Automatic lines. | Download |
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |