Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for reliable performance, this black thermoplastic block features a single row with two positions and a 9.53 mm pitch, accommodating wire sizes ranging from .3 to 3 mm². Its sturdy construction, with a UL 94V-0 flammability standard, ensures safety and durability. With a maximum voltage rating of 600 V and amperage options of 5 A and 25 A, it's suitable for various applications. The terminal block is equipped with printed circuit pins for easy installation on PCBs, while its open-bottom design with standoffs allows for efficient mounting. RoHS compliant and boasting a bright tin finish on its copper alloy terminals, this terminal block guarantees high performance and environmental responsibility. Elevate your connectivity solutions with the Buchanan 6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437652-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 210
Number of Levels: 1
Number of Positions: 2
GPL: A46
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.561 in, 39.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Slotted
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437652-8;6PCV-02-009
SKU: AMP3-1437652-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: