1924211-1

ASSY, PLUG, 2X3, SEALED, 0.64, OPEN

This ASSY PLUG features a 2X3 configuration with a sealed design, ideal for automotive applications. With a pitch of 2.54 mm and two rows for housing female terminals, it offers reliable connectivity for signal transmission. The body, constructed from PA GF material in a sleek gray finish, ensures durability in harsh environments. Operating within a wide temperature range of -40 to 125°C, it guarantees performance even in extreme conditions. With integrated polarization and terminal position assurance, this connector system provides secure and error-free assembly. Its compact dimensions of 1.116" in length, 1.154" in height, and .913" in width, make it suitable for various wire-to-wire, wire-to-board, and wire-to-device setups. The primary locking feature, along with sealable capabilities, further enhances its functionality, meeting RoHS compliance for environmental responsibility. Perfect for automotive connector accessories, this plug is a dependable choice for ensuring seamless connectivity in vehicle systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1924211-1
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N58
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M093
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.116 in
Cable Exit Angle: 180°
Height: 1.154 in, 29.32 mm
Width: 23.2 mm, .913 in
Mating Tab Width: .025 in, .64 mm
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1924211-1
SKU: AMP1924211-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/30/2018 P-18-016094 - Manufacturing Location Change. Automotive Business Unit is in the process of a Consolidation Project in the Empalme location, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. Download
11/02/2018 P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. Download
07/17/2018 P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. Download
07/17/2018 P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. Download
02/26/2018 P-18-015380 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. Download
02/10/2017 P-16-013586 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional mold tools are being added to support the growing product demand for the product listed. The duplicate capacity tooling will be located at a qualified outside supplier with assembly remaining in Empalme, Mexico. There will be no change to the actual Form, Fit, or Function of product. Assembly samples from the new tooling. Download
04/11/2016 P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. Download
02/15/2016 P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. Download
03/31/2014 P-13-009564 - In an effort to raise our customer service and improve delivery of quality product to the customer-requested dates, TE Connectivity would like to inform you of new housing capacity molds that are being brought on-line. The new housing molds are duplicates of the existing molds. There is no Form, Fit or Function change to the finished connector assembly that you receive. Download