2317023-2
6pos MQS .63 header 90deg SMD
Enhance your automotive electrical connections with this durable and efficient Wire to Board Connector. With a natural color and a 6-position design, it offers versatility for your circuit applications. Operating at a maximum temperature of 135°C, it ensures reliable performance even in high-temperature environments. The Surface Mount termination method and horizontal mount orientation make it easy to install on panels. Rated for 12V DC, with a contact amperage of 7.5A, it guarantees robust power delivery. Its UL 94-HB material flammability standard compliance adds a layer of safety to your projects. With a package quantity of 350, it's ideal for large-scale automotive applications. RoHS non-compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2317023-2 |
Color: | Natural |
Series: | MQS |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 135 °C, 275 °F |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 350 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 135 °C, -40 - 275 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .024 in, .62 mm |
Connector System: | Wire to Board |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 20.55 mm, .809 in |
PCB Mount Alignment: | With |
Length: | 20.95 mm, .824 in |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Connector Code : | B |
Tab Thickness: | .024 in, .62 mm |
Interface Number: | 114-18063-148, 114-18063-19 |
Packaging Type: | Tape & Reel |
Hybrid Header: | No |
Profile Height From PCB: | .311 in, 7.9 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2317023-2 |
SKU: | AMP2317023-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |