284703-1
MQS SOCKET CONN. 2POS ASS'Y
Easily assemble MQS SOCKET CONN. 2POS ASS'Y with this housing designed for female terminals in automotive applications. Featuring a 4mm pitch and 180° cable exit angle, it ensures secure connectivity for signal circuits. The PA GF body material guarantees durability in temperatures ranging from -22 to 257°F (-30 to 125°C), meeting automotive standards. With integrated polarization and terminal position assurance, this black connector offers reliable performance. Its compact design, measuring .685" in length, .87" in height, and 14.4mm in width, is ideal for wire-to-wire connections. RoHS compliant and sealable, it's a dependable component for automotive systems operating at 12V or 24V DC.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284703-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | .685 in |
Cable Exit Angle: | 180° |
Height: | 22.1 mm, .87 in |
Width: | 14.4 mm, .567 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 284703-1 |
SKU: | AMP284703-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2018 | P-18-015401 - Product improvement. The PN mentioned in this PCN is currently assembled on the assembly machine MA-01. The proposal is to assembly this PN on the assembly machine DC-38. This specific change does not affect process flow, assembly mechanism, sensor and camera detection. Therefore all functional characteristics will be preserved. | Download |
03/28/2018 | P-18-015543 - The PN mentioned in this PCN is currently assembled on the assembly machine MA-01. The proposal is to assembly this PN on the assembly machine DC-38. This specific change does not affect process flow, assembly mechanism, sensor and camera detection. Therefore all functional characteristics will be preserved. |
Download |
03/06/2018 | P-18-015563 - Cancellation of P-18-015448. | Download |
09/15/2017 | P-17-014687 - Manufacturing Location Change. TE-Brazil added as second import source. This noti?cation is only valid for customers in North America. | Download |
09/15/2017 | P-17-014688 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download |
04/30/2015 | E-15-001456 - Product Improvement. PBT GF material will replace actual PA66 GF. | Download |