Introducing the Z-PACK/A M-HDR 110P, a high-density board-to-board connector designed for power and signal applications. With 110 contacts arranged in five rows, this connector features a straight orientation and through-hole press-fit termination for secure and reliable connections. Meeting UL 94V-0 standards for flammability, it ensures safety in various environments. The housing, made of durable polyester with glass fiber reinforcement, is built to last. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for diverse industrial settings. With a pitch of 2mm (.078 in) and support for data rates up to 1 Gb/s, this connector is ideal for high-speed data transmission. The tin-plated phosphor bronze contacts offer excellent conductivity, while the nickel underplating enhances durability. RoHS compliant and packaged in tubes, the Z-PACK/A M-HDR 110P is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5106164-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 110
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 10
Contact Amperage: 1.5 A
Number of Positions: 110
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 20 µin, .5 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 25
Number of Signal Positions: 110
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E
CompactPCI Designation: None
Feedthrough Post Length: 13 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5106164-1
SKU: AMP5106164-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: