2-1546399-0

6PCR-15-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for your connection needs. Designed for industrial applications, this terminal block features a robust thermoplastic housing in sleek black, ensuring durability and performance. With a right-angle mount angle and printed circuit pin termination method, it offers convenient installation on your PCB. Boasting a high amperage of 25A and a voltage rating of 300V, it guarantees efficient power transmission. The 15 positions and 1 row configuration accommodate multiple connections, while the 9.53mm pitch allows for easy wiring. RoHS compliant and UL 94V-0 certified for safety and environmental standards, this terminal block is a trusted choice for various projects. With a package quantity of 150, it's ideal for both small-scale and large-scale deployments. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 144.424 mm, 5.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-15-007;2-1546399-0
SKU: AMP2-1546399-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: