Enhance the durability and functionality of your automotive connections with this essential accessory. Crafted with a black PA GF body material, it ensures reliable performance even in rugged conditions. The included strain relief offers added protection, while the 90° cable exit angle allows for versatile installation. With 24 positions and a box packaging of 180 units, it's ideal for high-volume applications. Compliant with RoHS standards and designed for wire-to-board or wire-to-device connections, this cover assembly is a must-have for automotive professionals seeking quality and longevity in their projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284714-2
Color: Black
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Keying: A
Body Material: PA GF
Package Quantity: 180
Number of Positions: 24
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 284714-2
SKU: AMP284714-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: