352115-1
Z-PACK/C F-HDR 55P
The Z-PACK/C F-HDR 55P offers high-performance connectivity for various applications. Featuring a right-angle design with five rows of 55 contacts, it ensures a secure and efficient connection on the board. With UL 94V-0 standards met, the housing material of Polybutylene Terephthalate - GF guarantees durability and safety. Each contact, made of Phosphor Bronze with Gold plating, provides reliable signal transmission. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for demanding environments. Ideal for power and signal applications, it offers a data rate of ≤1 Gb/s. Its compact design, measuring 25mm in length, makes it perfect for Board to Board connections, specifically in mezzanine configurations. With a PCB mount receptacle assembly type, it ensures easy installation. Overall, the Z-PACK/C F-HDR 55P is a versatile and high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 352115-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 22 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 11 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 352115-1 |
Replacement Part: | 5352115-1 |
SKU: | AMP352115-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |