Enhance your Z-PACK 2mm HM series connectors with the Z-PACK F.CODING KEY, a must-have accessory for efficient and organized board-to-board connections. Featuring a vibrant Yellow Green color, this coding key with the number 2457 ensures seamless identification and alignment in Type L, Type M, Type A, and Type D connectors. With a generous package quantity of 500, it's ideal for high-volume projects. Crafted for durability and reliability, this key is essential for maintaining data integrity and device functionality. Upgrade your connectivity solution with this essential component, designed for precision and convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-100526-4
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Yellow Green
Coding Key Number: 2457
Part Aliases: 2-100526-4
SKU: AMP2-100526-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: