5536676-1
2MM FB,ASY,010,PWR,REC,TAILORG
Enhance your power connectivity with the Z-PACK Future Bus+ Connector Assembly. Featuring a durable Liquid Crystal Polymer housing in a natural color, this high-performance connector boasts five rows of ten gold-flash plated contacts for reliable power transmission. With a pitch of 2mm, it offers seamless board-to-board mounting via through-hole solder or press-fit terminations. Operating flawlessly in a wide temperature range from -55 to 125°C, this UL 94V-0 compliant connector ensures robust performance in demanding environments. Its right-angle mount orientation, solder peg PCB retention, and polarizing rib mating alignment guarantee secure and accurate assembly. Perfect for power applications, this RoHS-compliant connector is a must-have for data and devices systems. With 48 units in a tube packaging, it's convenient for large-scale installations. Elevate your connectivity solutions with the Z-PACK Future Bus+ Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536676-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Socket |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Connector Height: | 13.3 mm, .523 in |
PCB Retention Type: | Solder Peg |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4271 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .14 in, 3.56 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536676-1 |
SKU: | AMP5536676-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |