Introducing the FB-5R Board Mount Receptacle from our Z-PACK Future Bus+ series, an essential component for power and signal connectivity in high-performance electronic systems. This versatile connector features a durable LCP housing, ensuring reliable performance in demanding environments. With five rows and 30 positions, it offers ample connectivity options for complex circuitry. The through-hole solder termination method guarantees secure attachment to the PCB, while the phosphor bronze contacts with gold plating ensure excellent conductivity. Operating within a wide temperature range of -67 to 257 °F, this connector is suitable for diverse applications. Its compact design, with a height of 13.3 mm, and right-angle mount orientation facilitate space-saving installation. Compliant with UL 94V-0 flammability standards and offering a high dielectric withstanding voltage of 1000 V AC, it prioritizes safety and performance. Whether for data transmission or power distribution, the FB-5R is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223007-1
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 30 Ω
Package Quantity: 48
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 13.3 mm, .523 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 30
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .139 in, 3.53 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223007-1
SKU: AMP5223007-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: