5536684-1

FB-5R,ASY,010,PWR,HER,EN,4.25

Introducing the FB-5R Future Bus+ Power Connector, a high-performance assembly designed for demanding power applications. With a total of 10 gold-plated pin contacts in a 5-row matrix layout, this connector ensures reliable power transmission at a maximum voltage of 30V AC/DC and a current rating of 5A per contact. Featuring a durable LCP housing in a natural color, it offers excellent mechanical strength and resistance to high temperatures, operating flawlessly in a wide range from -55 to 125°C (-67 to 257°F). The Through Hole - Press-Fit termination method guarantees secure and efficient connection to the PCB, with a compliant tail for added retention. With a compact pitch of 2mm (.079 in) and vertical mount orientation, it's ideal for board-to-board power connectivity in various electronic systems. This RoHS-compliant connector, packaged in tubes for easy handling, is a dependable solution for power delivery in industrial and commercial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5536684-1
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC, 30 V DC
Contact Type: Pin
USOC Codes: Futurebus+
Row Spacing: .079 in, 2 mm
Package Quantity: 48
Contact Amperage: 5 A
Number of Positions: 10
Housing Color: Natural
Mount Orientation: Vertical
GPL: A87
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Gold Flash
Contact Mating Area Plating Thickness: 20.32 - 33.02 µm, 800 - 1300 µin
Contact Termination Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 17 mm, .668 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment Type: Polarizing Rib
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4071
Number of Power Positions: 10
Contact Layout: Matrix
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Vertical
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
Connector and Housing Type: Plug
Mating / Unmating Configuration: Make First / Break Last, Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 5536684-1
SKU: AMP5536684-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: