53417-1
TERMINAL,PIDG PVF2 R 16-14 8
Enhance your electrical connections with this PIDG PVF2 R 16-14 8 Terminal. Designed for efficiency and reliability, this ring tongue connector features a #8, M4 stud size with an offset orientation, making it ideal for various applications. With an operating temperature range of up to 302°F (150°C), it ensures durability in high-temperature environments. Suitable for 16 AWG wires, it offers a secure fit with its closed barrel design and insulation. Whether for professional or DIY projects, this terminal from the Rings & Spades collection guarantees quality performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53417-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53417-1 |
Plating Material: | Copper / Tin-Lead |
Insulation Sleeve Color: | Natural |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.81 mm / .15 in |
Wire Insulation Diameter: | 2.67 - 3.81 mm / .105 - .15 in |
Overall Length: | 21.43 mm / .844 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Support Style: | Insulation Support |
Part Alias: | C91797-000,AMPS-0-0053417-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |