Enhance your connectivity with the MATENLOK PIN SDW, a crucial component in the Commercial MATE-N-LOK series. This cable mount contact boasts a durable brass construction, ideal for power circuit applications. With a crimp termination method and compatibility with stranded wires (.5 - 1 mm², 17 - 20 AWG), it ensures secure and reliable connections. Operating efficiently in a wide temperature range (-55 - 105 °C), this pin contact is essential for various appliances. Its pre-tin plating offers excellent conductivity, and the locking lance contact retention system guarantees stability. RoHS compliant and meticulously engineered, this contact is a must-have for wire-to-wire applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 163305-2
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 500
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Loose Piece
Operating Temperature Range: -55 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 17 - 20 AWG, .5 - 1 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Shape: Round
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .071 - .13 in, 1.8 - 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163305-2
SKU: AMP163305-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2014 E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. Download