1-87993-6
16 MODI BDMNT RCPT SR .156CL
Enhance your PCB assembly with our AMPMODU MOD 1 connector, designed for high-performance industrial applications. With a straight body orientation and vertical mount, this black housing model features 16 socket contacts with tin plating for reliable conductivity. Meeting UL 94V-2 flammability standards, it ensures safety without compromising on functionality. Perfect for board-to-board connections, this connector boasts a pitch of 3.96 mm and insulation resistance of 5000 MΩ. RoHS compliant and with a package quantity of 7, it's a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87993-6 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 7 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Bottom |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.01 µm, 79 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
Connector Height: | .3 in, 7.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | High |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 79 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-87993-6 |
SKU: | AMP1-87993-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |