Enhance your PCB assembly with the AMPMODU MOD 1 Connector, a high-quality component designed for seamless integration. Featuring a single row layout with six positions, this connector offers reliable connectivity in a vertical mount orientation. The housing, constructed from durable Nylon 6/6 - GF in sleek black, ensures long-lasting performance. With phosphor bronze contacts plated in gold, it guarantees efficient signal transmission with a contact amperage of 5 A. Meeting UL 94V-2 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Ideal for industrial applications, this connector is wave solder capable to 240°C, making it easy to integrate onto PCBs. Trust in its 1200 V AC/DC dielectric withstanding voltage and 5000 MΩ insulation resistance for dependable operation. With a package quantity of 21 and a tube packaging format, it's convenient to use in various projects. Elevate your connectivity solutions with this AMPMODU MOD 1 Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87982-6
Series: AMPMODU MOD 1
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 21
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V AC/DC
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87982-6
SKU: AMP87982-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: