Introducing our AMPMODU MOD 1 Right Angle Socket Connector, designed for efficient board-to-board PCB connections. With a pitch of 3.96mm (.156 in) and a single row layout, this connector offers reliable performance in various industrial applications. The housing, made of Vydyne M-344 in sleek black, ensures durability while meeting UL 94V-2 flammability standards. Featuring 9 positions with tin-plated phosphor bronze contacts, it guarantees a secure and low-resistance connection. With a contact amperage of 5A and an insulation resistance of 5000 MΩ, this connector is suitable for standard power and signal transmission. Its wave solder capability and mounting hole retention make assembly hassle-free. RoHS compliant and lead-free solder compatible, it aligns with modern environmental standards. Perfect for mezzanine and board stacking setups, this connector is a versatile choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87987-9
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 70
Contact Amperage: 5 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87987-9
SKU: AMP87987-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: