1-826853-1
1P,AMPMODU I SHUNT,GREY
Enhance your PCB connectivity with our AMPMODU MOD 1 Jumper Shunt, designed for seamless integration in electronic assemblies. This high-performance connector features a single contact made of durable CuSn4 with reliable tin plating, ensuring optimal signal transmission. Its gray Polybutylene Terephthalate housing, meeting UL 94V-0 flammability standards, offers both safety and durability. With a 3.96mm pitch and open-top shunt style, this component facilitates easy assembly and maintenance. Perfect for industrial applications, each package includes 500 units, making it a cost-effective solution for your connectivity needs. Rest assured of its quality and compliance with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your PCB design with the AMPMODU MOD 1 Jumper Shunt.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826853-1 |
Color: | Gray |
Series: | AMPMODU MOD 1 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 1 |
Contact Material: | CuSn4 |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Jumper/Shunt: | Shunt |
Package Quantity: | 500 |
Number of Positions: | 1 |
Housing Color: | Gray |
GPL: | 274 |
Packaging: | Bag |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
GPL Description: | Industrial |
Product Code: | 5181 |
ECCN: | EAR99 |
Height: | .315 in, 8 mm |
Handle: | Without |
Shunt Style: | Open Top |
Shunt Type: | AMPMODU MOD I |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826853-1 |
SKU: | AMP1-826853-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |