Enhance your PCB connectivity with our AMPMODU MOD 1 Board To Board PCB Connector. Designed for seamless integration, this black housing vertical mount receptacle features seven gold-plated socket contacts, ensuring reliable data transmission. With a pitch of 3.96mm (.156 in) and a contact amperage of 5A, it meets industrial standards for performance. The Vydyne M-344 housing material, along with UL 94V-0 flammability compliance, guarantees durability and safety. Suitable for wave solder processes, it offers ease of assembly onto printed circuit boards. With its compact .112-inch height and 30µin gold plating, this connector is ideal for various applications. Trust in its high-quality construction and efficiency for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87984-7
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 18
Contact Amperage: 5 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .112 in, 2.845 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 87984-7
SKU: AMP87984-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: