1719183-1
8 POS MQS REC HSG
Discover the perfect housing solution for your automotive connector needs with this MQS series female terminal housing. Designed for wire-to-wire applications, this connector features a single row with eight positions, ideal for signal circuitry. Constructed with durable PBT GF material in a sleek black finish, it offers reliable performance in automotive environments. With a 2.54mm pitch and 180° cable exit angle, it ensures seamless connectivity. The integrated primary locking feature adds security, while the .025-inch mating tab width allows for easy assembly. RoHS compliant and suitable for lead-free solder processes, this connector is a versatile and eco-friendly choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1719183-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.142 in |
Cable Exit Angle: | 180° |
Height: | 16.7 mm, .657 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1719183-1 |
SKU: | AMP1719183-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |