Enhance your automotive connections with this MQS BU-GEH 4P, SW housing, designed for female terminals. Featuring a single row configuration with a 2.54mm pitch, it offers reliable signal transmission. Constructed from UL 94-HB rated polyamide, it ensures durability and safety. With a 12V DC voltage rating and operating temperature range of -40 to 85°C, it is suitable for a variety of applications. The black housing, measuring .496 inches in length, .742 inches in height, and .24 inches in width, provides secure wire-to-board or wire-to-device connections. Its 180° cable exit angle and 18.85mm mating tab width offer flexibility in installation. With terminal position assurance and a primary locking feature, it guarantees a secure connection. RoHS compliant, it meets environmental standards. Perfect for automotive use, this connector accessory is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1241634-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Polarization: No
Body Material: Polyamide
Number of Positions: 4
GPL: N02
Packaging: Carton
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: .496 in
Cable Exit Angle: 180°
Height: 18.85 mm, .742 in
Width: .24 in, 6.1 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1241634-2
SKU: AMP1241634-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: