967598-4

32pos MQS .63 header 180deg

Introducing the MQS series, a versatile automotive connector designed for power and signal applications. Featuring a pitch of 2.54 mm (.1 in) and a length of 51.15 mm (1.995 in), this connector is ideal for various PCB mounting needs. With 32 positions and two rows, it offers ample connectivity options. The tin-plated interface ensures reliable performance, while its wave solder capability up to 240°C simplifies assembly. Operating efficiently in a wide temperature range (-40 to 85 °C, -40 to 185 °F), it is suitable for demanding automotive environments. This connector, compliant with UL 94-HB flammability standards, is a dependable choice for automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 967598-4
Series: MQS
ECCN: EAR99
Color: Blue
Pitch: .1 in, 2.54 mm
Length: 1.995 in, 51.15 mm
GPL: N04
Sealable: No
Shielded: No
Tab Width: .025 in, .63 mm
Panel Mount: Without
Product Code: M185
Hybrid Header: No
PCB Retention: Without
Tab Thickness: .025 in, .63 mm
Mounting Holes: Without
Number of Rows: 2
Packaging Type: Tray
Connector Width: 15.6 mm, .608 in
GPL Description: Automotive
Package Quantity: 220
Interface Plating: Tin
Locking Interface: Without
Mount Orientation: Vertical/180°
Number of Sections: 1
Termination Method: Through Hole - Solder
Circuit Application: Power & Signal
Number of Positions: 32
PCB Mount Alignment: With
Profile Height From PCB: 20.2 mm, .795 in
Number of Signal Positions: 32
Voltage: 12 V DC
PCB Thickness (Recommended): .031 - .063 in, .8 - 1.6 mm
Rated Voltage: 12 VDC
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Nominal Voltage Architecture: 12 V
Maximum Operating Temperature: 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Connector and Contact Terminate To: Printed Circuit Board
Part Aliases: 967598-4
Material Flammability Standard: UL 94-HB
SKU: AMP967598-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: