15-47-4053

SL Single Row, Female, Version G Receptacle, 5 Circuits

Enhance connectivity with our SL Single Row Female Version G Receptacle, boasting 5 circuits for seamless data transmission. Crafted with precision, this black connector features gold plating on phosphor bronze contacts, ensuring optimal performance even in demanding environments. Its straight body orientation and stackable design offer versatility in installation, while the 2.54mm pitch guarantees compatibility with standard setups. With a wide operating temperature range of -40 to 105°C, and RoHS compliance, this connector is both reliable and environmentally friendly. Ideal for FFC/FPC wire types, it's the perfect choice for various applications in electronics and beyond. Elevate your connectivity solutions with this high-quality SL connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4053
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 5
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474053;70430-0319
SKU: MOL15-47-4053

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: